APAKN2504-C2G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
APAKN2504-C2G-T
Abracon: Who We Are Today
Abracon Antenna Solutions for Wireless Systems

APAKN2504-C2G-T

DigiKey Part Number
535-14506-ND
Manufacturer
Manufacturer Product Number
APAKN2504-C2G-T
Description
RF ANT 1.575/1.602GHZ CER PATCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
APAKN2504-C2G-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz, 1.602GHz
Frequency Range
-
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
-
Return Loss
-10dB, -10dB
Gain
3.6dBi, 3.6dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
Galileo, GLONASS, GNSS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,47000 €3,47 €
102,59800 €25,98 €
252,26920 €56,73 €
1001,97850 €197,85 €
2501,87616 €469,04 €
5001,72876 €864,38 €
1.0001,63740 €1.637,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,47000 €
Unit Price with VAT:4,12930 €