



APAKN1304-C2G-T | |
|---|---|
DigiKey Part Number | 535-14503-ND |
Manufacturer | |
Manufacturer Product Number | APAKN1304-C2G-T |
Description | RF ANT 1.575/1.602GHZ CER PATCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Galileo, GLONASS, GNSS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAKN1304-C2G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB, -10dB | |
Gain | 2.4dBi, 2.6dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,93700 € | 19,37 € |
| 25 | 1,82960 € | 45,74 € |
| 100 | 1,65180 € | 165,18 € |
| 250 | 1,56392 € | 390,98 € |
| 500 | 1,46874 € | 734,37 € |
| 1.000 | 1,46725 € | 1.467,25 € |
| 2.500 | 1,42119 € | 3.552,97 € |
| 5.000 | 1,39343 € | 6.967,15 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

