



APAKM4012-C2G3D | |
|---|---|
DigiKey Part Number | 535-15210-ND |
Manufacturer | |
Manufacturer Product Number | APAKM4012-C2G3D |
Description | RF ANT GNSS + SDARS STACK PATCH |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS, SDARS Ceramic Patch Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.589GHz, 1.602GHz, 2.332GHz | |
Frequency Range | 1.561GHz ~ 1.602GHz, 2.32GHz ~ 2.345GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -20dB, -6dB, -6dB, -30dB, -15dB | |
Gain | 2.7dBi, 4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.480" (12.20mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS, SDARS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 13,79796 € | 7.726,86 € |
| Unit Price without VAT: | 13,79796 € |
|---|---|
| Unit Price with VAT: | 16,41957 € |

