



APAKM3513-SGL2 | |
|---|---|
DigiKey Part Number | 535-15207-ND |
Manufacturer | |
Manufacturer Product Number | APAKM3513-SGL2 |
Description | RF ANT GPS L1+L2 STACK PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APAKM3513-SGL2 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 2 |
Series | VSWR 2 |
Packaging Tray | Gain 1.2dBi, 3.1dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Through Hole |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.531" (13.50mm) |
Frequency (Center/Band) 1.227GHz, 1.575GHz | Applications GPS |
Frequency Range 1.227GHz, 1.575GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 7,43425 € | 4.282,13 € |
| Unit Price without VAT: | 7,43425 € |
|---|---|
| Unit Price with VAT: | 8,84676 € |

