



APAKC3508A-SG3 | |
|---|---|
DigiKey Part Number | 535-15211-ND |
Manufacturer | |
Manufacturer Product Number | APAKC3508A-SG3 |
Description | RF ANT 1561/1575/1602MHZ PATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APAKC3508A-SG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.555GHz ~ 1.615GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3.0dBi, 2.8dBi, 2.5dBi, 3.0dBi | |
Features | Cable - 75mm, LNA | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.343" (8.70mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 13,89306 € | 7.502,25 € |
| Unit Price without VAT: | 13,89306 € |
|---|---|
| Unit Price with VAT: | 16,53274 € |

