


APAES915R6460C16-T | |
|---|---|
DigiKey Part Number | 535-12611-ND |
Manufacturer | |
Manufacturer Product Number | APAES915R6460C16-T |
Description | RF ANT 915MHZ CER PATCH PIN ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAES915R6460C16-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | 3.5dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.236" (6.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,64770 € | 2.929,54 € |
| Unit Price without VAT: | 14,64770 € |
|---|---|
| Unit Price with VAT: | 17,43076 € |

