


APAES1575R1040J34-T | |
|---|---|
DigiKey Part Number | 535-12609-ND |
Manufacturer | |
Manufacturer Product Number | APAES1575R1040J34-T |
Description | RF ANT 1.575GHZ CER PATCH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAES1575R1040J34-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.575GHz ~ 1.615GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | -2dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.185" (4.70mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,64700 € | 26,47 € |
| 50 | 2,30520 € | 115,26 € |
| 100 | 2,19930 € | 219,93 € |
| 250 | 2,08752 € | 521,88 € |
| 500 | 2,02016 € | 1.010,08 € |
| 1.000 | 1,96471 € | 1.964,71 € |
| 2.500 | 1,90616 € | 4.765,40 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

