


APAEA1575R0940K14-T | |
|---|---|
DigiKey Part Number | 535-12608-ND |
Manufacturer | |
Manufacturer Product Number | APAEA1575R0940K14-T |
Description | RF ANT 1.575GHZ CER PATCH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAEA1575R0940K14-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -10dB | |
Gain | -1dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,35982 € | 1.468,61 € |
| Unit Price without VAT: | 1,35982 € |
|---|---|
| Unit Price with VAT: | 1,61819 € |

