


APAE868R2540JBDB2-T | |
|---|---|
DigiKey Part Number | 535-11947-ND |
Manufacturer | |
Manufacturer Product Number | APAE868R2540JBDB2-T |
Description | RF ANT 868MHZ CER PATCH PIN ADH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAE868R2540JBDB2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 867MHz ~ 869MHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 4.5dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.181" (4.60mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,01000 € | 4,01 € |
| 10 | 3,04000 € | 30,40 € |
| 25 | 2,79920 € | 69,98 € |
| 100 | 2,53370 € | 253,37 € |
| 250 | 2,40720 € | 601,80 € |
| 500 | 2,33090 € | 1.165,45 € |
| 1.000 | 2,26813 € | 2.268,13 € |
| 2.500 | 2,20186 € | 5.504,65 € |
| Unit Price without VAT: | 4,01000 € |
|---|---|
| Unit Price with VAT: | 4,77190 € |



