SDARS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDARS
Abracon: Who We Are Today

APAE2338L2540DDDB1-T

DigiKey Part Number
535-11951-ND
Manufacturer
Manufacturer Product Number
APAE2338L2540DDDB1-T
Description
RF ANT 2.3GHZ CER PATCH PIN ADH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA SDARS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
APAE2338L2540DDDB1-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.3GHz
Frequency Range
2.323GHz ~ 2.353GHz
Antenna Type
Ceramic Patch
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
5dBic
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.181" (4.60mm)
Applications
SDARS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0003,22307 €3.223,07 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,22307 €
Unit Price with VAT:3,83545 €