


APAE1575R1840AADB7-T | |
|---|---|
DigiKey Part Number | 535-11950-ND |
Manufacturer | |
Manufacturer Product Number | APAE1575R1840AADB7-T |
Description | RF ANT 1.575GHZ CER PATCH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAE1575R1840AADB7-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.580GHz ~ 1.586GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.181" (4.60mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,21100 € | 12,11 € |
| 25 | 1,10200 € | 27,55 € |
| 100 | 1,03680 € | 103,68 € |
| 250 | 0,92600 € | 231,50 € |
| 500 | 0,89170 € | 445,85 € |
| 1.000 | 0,85990 € | 859,90 € |
| 2.500 | 0,83369 € | 2.084,22 € |
| 5.000 | 0,81574 € | 4.078,70 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

