
AOTA-N252008S-R47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-N252008S-R47MTTR-ND - Tape & Reel (TR) 535-AOTA-N252008S-R47MTCT-ND - Cut Tape (CT) 535-AOTA-N252008S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-N252008S-R47MT |
Description | FIXED IND 470NH 4.2A 24 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.2 A 24mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,06970 € | 6,97 € |
| 1.000 | 0,05733 € | 57,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05223 € | 156,69 € |
| 6.000 | 0,04924 € | 295,44 € |
| 9.000 | 0,04758 € | 428,22 € |
| 15.000 | 0,04556 € | 683,40 € |
| 21.000 | 0,04428 € | 929,88 € |
| 30.000 | 0,04297 € | 1.289,10 € |
| 75.000 | 0,03977 € | 2.982,75 € |
| 150.000 | 0,03825 € | 5.737,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

