
AOTA-N201608S-R47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-N201608S-R47MTTR-ND - Tape & Reel (TR) 535-AOTA-N201608S-R47MTCT-ND - Cut Tape (CT) 535-AOTA-N201608S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-N201608S-R47MT |
Description | FIXED IND 470NH 4.5A 24 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.5 A 24mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 94MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,07760 € | 7,76 € |
| 1.000 | 0,06383 € | 63,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05815 € | 174,45 € |
| 6.000 | 0,05482 € | 328,92 € |
| 9.000 | 0,05297 € | 476,73 € |
| 15.000 | 0,05073 € | 760,95 € |
| 21.000 | 0,04930 € | 1.035,30 € |
| 30.000 | 0,04784 € | 1.435,20 € |
| 75.000 | 0,04427 € | 3.320,25 € |
| 150.000 | 0,04303 € | 6.454,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

