
AOTA-N201210S-R47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-N201210S-R47MTTR-ND - Tape & Reel (TR) 535-AOTA-N201210S-R47MTCT-ND - Cut Tape (CT) 535-AOTA-N201210S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-N201210S-R47MT |
Description | FIXED IND 470NH 4.8A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 4.8 A 22mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Supplier Device Package 0805 |
Current Rating (Amps) | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current - Saturation (Isat) 4.6A | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,11230 € | 11,23 € |
| 1.000 | 0,09233 € | 92,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08410 € | 252,30 € |
| 6.000 | 0,07930 € | 475,80 € |
| 9.000 | 0,07662 € | 689,58 € |
| 15.000 | 0,07338 € | 1.100,70 € |
| 21.000 | 0,07132 € | 1.497,72 € |
| 30.000 | 0,06920 € | 2.076,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

