
AOTA-N201208S-R47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-N201208S-R47MTTR-ND - Tape & Reel (TR) 535-AOTA-N201208S-R47MTCT-ND - Cut Tape (CT) 535-AOTA-N201208S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-N201208S-R47MT |
Description | FIXED IND 470NH 3.7A 29 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 3.7 A 29mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 104MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,10510 € | 10,51 € |
| 1.000 | 0,08640 € | 86,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07871 € | 236,13 € |
| 6.000 | 0,07422 € | 445,32 € |
| 9.000 | 0,07171 € | 645,39 € |
| 15.000 | 0,06867 € | 1.030,05 € |
| 21.000 | 0,06675 € | 1.401,75 € |
| 30.000 | 0,06477 € | 1.943,10 € |
| 75.000 | 0,06024 € | 4.518,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

