
AOTA-N160808S-R47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-N160808S-R47MTTR-ND - Tape & Reel (TR) 535-AOTA-N160808S-R47MTCT-ND - Cut Tape (CT) 535-AOTA-N160808S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-N160808S-R47MT |
Description | FIXED IND 470NH 2.8A 50 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 2.8 A 50mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.31A | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,17070 € | 17,07 € |
| 1.000 | 0,14035 € | 140,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12786 € | 383,58 € |
| 6.000 | 0,12057 € | 723,42 € |
| 9.000 | 0,11650 € | 1.048,50 € |
| 15.000 | 0,11158 € | 1.673,70 € |
| 21.000 | 0,10845 € | 2.277,45 € |
| 30.000 | 0,10523 € | 3.156,90 € |
| 75.000 | 0,10327 € | 7.745,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

