


AOTA-B252010S4R7MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B252010S4R7MTTR-ND - Tape & Reel (TR) 535-AOTA-B252010S4R7MTCT-ND - Cut Tape (CT) 535-AOTA-B252010S4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B252010S4R7MT |
Description | FIXED IND 4.7UH 1.6A 136MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.6 A 136mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 136mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,11220 € | 11,22 € |
| 1.000 | 0,10286 € | 102,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08405 € | 252,15 € |
| 6.000 | 0,07926 € | 475,56 € |
| 9.000 | 0,07352 € | 661,68 € |
| 15.000 | 0,07314 € | 1.097,10 € |
| 21.000 | 0,07128 € | 1.496,88 € |
| 30.000 | 0,06917 € | 2.075,10 € |
| 75.000 | 0,06771 € | 5.078,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

