AOTA-B201610S2R2MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOTA-B201610S2R2MT
Abracon Mini Molded Inductors

AOTA-B201610SR47MT

DigiKey Part Number
535-AOTA-B201610SR47MTTR-ND - Tape & Reel (TR)
535-AOTA-B201610SR47MTCT-ND - Cut Tape (CT)
535-AOTA-B201610SR47MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B201610SR47MT
Description
IND 0.47UH 4.8A 21M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 4.8 A 21mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.6A
Shielding
Shielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
72MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.003
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15700 €1,57 €
1000,12900 €12,90 €
1.0000,10600 €106,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09656 €289,68 €
6.0000,08736 €524,16 €
9.0000,08518 €766,62 €
15.0000,08426 €1.263,90 €
21.0000,08190 €1.719,90 €
30.0000,07947 €2.384,10 €
75.0000,07865 €5.898,75 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €