


AOTA-B201610S2R2MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201610S2R2MTTR-ND - Tape & Reel (TR) 535-AOTA-B201610S2R2MTCT-ND - Cut Tape (CT) 535-AOTA-B201610S2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201610S2R2MT |
Description | IND 2.2UH 2A 74M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2 A 74mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,12900 € | 12,90 € |
| 1.000 | 0,10600 € | 106,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09656 € | 289,68 € |
| 6.000 | 0,09105 € | 546,30 € |
| 9.000 | 0,08518 € | 766,62 € |
| 15.000 | 0,08426 € | 1.263,90 € |
| 21.000 | 0,08190 € | 1.719,90 € |
| 30.000 | 0,07947 € | 2.384,10 € |
| 75.000 | 0,07865 € | 5.898,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

