


AOTA-B201208SR11MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201208SR11MTTR-ND - Tape & Reel (TR) 535-AOTA-B201208SR11MTCT-ND - Cut Tape (CT) 535-AOTA-B201208SR11MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201208SR11MT |
Description | IND 0.11UH 5.6A 13MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 nH Shielded Molded Inductor 5.6 A 13mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 185MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,13220 € | 13,22 € |
| 1.000 | 0,10872 € | 108,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09904 € | 297,12 € |
| 6.000 | 0,08915 € | 534,90 € |
| 9.000 | 0,08698 € | 782,82 € |
| 15.000 | 0,08642 € | 1.296,30 € |
| 21.000 | 0,08400 € | 1.764,00 € |
| 30.000 | 0,08151 € | 2.445,30 € |
| 75.000 | 0,08034 € | 6.025,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

