AOTA-B201208SR47MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOTA-B201208SR47MT
Abracon Mini Molded Inductors

AOTA-B201208SR11MT

DigiKey Part Number
535-AOTA-B201208SR11MTTR-ND - Tape & Reel (TR)
535-AOTA-B201208SR11MTCT-ND - Cut Tape (CT)
535-AOTA-B201208SR11MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B201208SR11MT
Description
IND 0.11UH 5.6A 13MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 nH Shielded Molded Inductor 5.6 A 13mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
13mOhm Max
Q @ Freq
-
Frequency - Self Resonant
185MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.439
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16100 €1,61 €
1000,13220 €13,22 €
1.0000,10872 €108,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09904 €297,12 €
6.0000,08915 €534,90 €
9.0000,08698 €782,82 €
15.0000,08642 €1.296,30 €
21.0000,08400 €1.764,00 €
30.0000,08151 €2.445,30 €
75.0000,08034 €6.025,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €