2.2 µH Shielded Molded Inductor 1.8 A 130mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 1.8 A 130mOhm Max 0805 (2012 Metric)
Abracon Mini Molded Inductors

AOTA-B201208S2R2MT

DigiKey Part Number
535-AOTA-B201208S2R2MTTR-ND - Tape & Reel (TR)
535-AOTA-B201208S2R2MTCT-ND - Cut Tape (CT)
535-AOTA-B201208S2R2MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B201208S2R2MT
Description
FIXED IND 2.2UH 1.8A 130 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 1.8 A 130mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
130mOhm Max
Q @ Freq
-
Frequency - Self Resonant
42MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,16500 €1,65 €
1000,13530 €13,53 €
1.0000,11127 €111,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10264 €307,92 €
6.0000,09678 €580,68 €
9.0000,09351 €841,59 €
15.0000,08956 €1.343,40 €
21.0000,08705 €1.828,05 €
30.0000,08446 €2.533,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €