


AOTA-B201208S2R2MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201208S2R2MTTR-ND - Tape & Reel (TR) 535-AOTA-B201208S2R2MTCT-ND - Cut Tape (CT) 535-AOTA-B201208S2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201208S2R2MT |
Description | FIXED IND 2.2UH 1.8A 130 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.8 A 130mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,13700 € | 13,70 € |
| 1.000 | 0,11267 € | 112,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10264 € | 307,92 € |
| 6.000 | 0,09678 € | 580,68 € |
| 9.000 | 0,09351 € | 841,59 € |
| 15.000 | 0,08956 € | 1.343,40 € |
| 21.000 | 0,08705 € | 1.828,05 € |
| 30.000 | 0,08446 € | 2.533,80 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

