


AOTA-B141206SR47MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B141206SR47MTTR-ND - Tape & Reel (TR) 535-AOTA-B141206SR47MTCT-ND - Cut Tape (CT) 535-AOTA-B141206SR47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B141206SR47MT |
Description | IND 0.47UH 2.9A 41MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 2.9 A 41mOhm Max 0505 (1412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 115MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0505 (1412 Metric) | |
Supplier Device Package | 0505 | |
Size / Dimension | 0.055" L x 0.047" W (1.40mm x 1.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,22190 € | 22,19 € |
| 1.000 | 0,18248 € | 182,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16625 € | 498,75 € |
| 6.000 | 0,15678 € | 940,68 € |
| 9.000 | 0,15149 € | 1.363,41 € |
| 15.000 | 0,14509 € | 2.176,35 € |
| 21.000 | 0,14158 € | 2.973,18 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

