


AOCJYR-10.000MHZ-M5625LF-T | |
|---|---|
DigiKey Part Number | 535-AOCJYR-10.000MHZ-M5625LF-TTR-ND - Tape & Reel (TR) 535-AOCJYR-10.000MHZ-M5625LF-TCT-ND - Cut Tape (CT) 535-AOCJYR-10.000MHZ-M5625LF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOCJYR-10.000MHZ-M5625LF-T |
Description | XTAL OSC OCXO 10.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AOCJYR-10.000MHZ-M5625LF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 122mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (9.7x7.5) | |
Size / Dimension | 0.382" L x 0.295" W (9.70mm x 7.50mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,65000 € | 43,65 € |
| 10 | 43,63500 € | 436,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 36,23814 € | 36.238,14 € |
| Unit Price without VAT: | 43,65000 € |
|---|---|
| Unit Price with VAT: | 51,94350 € |




