


AOCJY6-10.000MHZ-1 | |
|---|---|
DigiKey Part Number | 535-11919-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY6-10.000MHZ-1 |
Description | XTAL OSC VCOCXO 10.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO Sine Wave Oscillator 11.4V ~ 12.6V 6-DIP (1.260", 32.00mm), 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY6-10.000MHZ-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Sine Wave | |
Voltage - Supply | 11.4V ~ 12.6V | |
Frequency Stability | ±0.1ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (1.260", 32.00mm), 5 Leads | |
Size / Dimension | 2.008" L x 1.614" W (51.00mm x 41.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Current - Supply (Disable) (Max) | - |

