AOCJY3 Series
cms-photo-disclaimer
AOCJY3 Series
Abracon: Who We Are Today

AOCJY3-100.000MHZ-E-SW

cms-digikey-product-number
535-10675-ND
cms-manufacturer
cms-manufacturer-product-number
AOCJY3-100.000MHZ-E-SW
cms-description
XTAL OSC VCOCXO 100.0000MHZ SNWV
cms-standard-lead-time
34 Weeks
cms-customer-reference
cms-detailed-description
100 MHz VCOCXO Sine Wave Oscillator 3.3V Standby (Power Down) 6-DIP (0.750", 19.05mm), 5 Leads
Datasheet
 Datasheet
cms-eda-cad-models
AOCJY3-100.000MHZ-E-SW Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.750", 19.05mm), 5 Leads
Size / Dimension
1.000" L x 1.000" W (25.40mm x 25.40mm)
Height - Seated (Max)
0.512" (13.00mm)
Current - Supply (Disable) (Max)
-
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
Check Lead Time
cms-notify-in-stock-request
cms-all-prices-in-currency
Tray
cms-quantityUnit Pricecms-ext-price
195,63000 €95,63 €
1586,15400 €1.292,31 €
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,63000 €
Unit Price with VAT:113,79970 €