


AOCJY2-100.000MHZ-E-SW | |
|---|---|
DigiKey Part Number | 535-10664-ND |
Manufacturer | |
Manufacturer Product Number | AOCJY2-100.000MHZ-E-SW |
Description | XTAL OSC VCOCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCOCXO Sine Wave Oscillator 3.3V Standby (Power Down) 6-DIP (0.600", 15.24mm), 5 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOCJY2-100.000MHZ-E-SW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.600", 15.24mm), 5 Leads | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 € | 95,10 € |
| 20 | 91,35550 € | 1.827,11 € |
| Unit Price without VAT: | 95,10000 € |
|---|---|
| Unit Price with VAT: | 113,16900 € |

