10 MHz VCOCXO Sine Wave Oscillator 3.3V 6-DIP (0.600", 15.24mm), 5 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz VCOCXO Sine Wave Oscillator 3.3V 6-DIP (0.600", 15.24mm), 5 Leads
Abracon: Who We Are Today

AOCJY2-10.000MHZ-SW

DigiKey Part Number
AOCJY2-10.000MHZ-SW-ND
Manufacturer
Manufacturer Product Number
AOCJY2-10.000MHZ-SW
Description
XTAL OSC VCOCXO 10.0000MHZ SNWV
Customer Reference
Detailed Description
10 MHz VCOCXO Sine Wave Oscillator 3.3V 6-DIP (0.600", 15.24mm), 5 Leads
Datasheet
 Datasheet
EDA/CAD Models
AOCJY2-10.000MHZ-SW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
0°C ~ 50°C
Current - Supply (Max)
-
Ratings
-
Mounting Type
Through Hole
Package / Case
6-DIP (0.600", 15.24mm), 5 Leads
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.