Parametric Equivalent

AOC97FAJC-19.2000 | |
|---|---|
DigiKey Part Number | 535-AOC97FAJC-19.2000-ND |
Manufacturer | |
Manufacturer Product Number | AOC97FAJC-19.2000 |
Description | XTAL OSC OCXO 19.2MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz OCXO CMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppb |
Series | Operating Temperature -40°C ~ 95°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (9.7x7.5) |
Type | Size / Dimension 0.382" L x 0.295" W (9.70mm x 7.50mm) |
Frequency | Height - Seated (Max) 0.165" (4.19mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOC97FAJC-19.2000T | Abracon LLC | 0 | 535-AOC97FAJC-19.2000TTR-ND | 25,28453 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 35,41960 € | 4.427,45 € |
| Unit Price without VAT: | 35,41960 € |
|---|---|
| Unit Price with VAT: | 42,14932 € |


