
AMSLA-Q7050-R07M-T | |
|---|---|
DigiKey Part Number | 535-AMSLA-Q7050-R07M-TTR-ND - Tape & Reel (TR) 535-AMSLA-Q7050-R07M-TCT-ND - Cut Tape (CT) 535-AMSLA-Q7050-R07M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMSLA-Q7050-R07M-T |
Description | FIXED IND 72NH 45A 0.35 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 72 nH Shielded Inductor 45 A 0.35mOhm Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.35mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current - Saturation (Isat) 58A | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,39052 € | 1.952,60 € |
| Unit Price without VAT: | 0,39052 € |
|---|---|
| Unit Price with VAT: | 0,46472 € |

