



AMSLA-1280-R22M-T | |
|---|---|
DigiKey Part Number | 535-AMSLA-1280-R22M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMSLA-1280-R22M-T |
Description | FIXED IND 220NH 50A 0.31 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 50 A 0.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMSLA-1280-R22M-T Models |
Category | Current - Saturation (Isat) 54A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.31mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.315" W (12.00mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,52475 € | 2.623,75 € |
| Unit Price without VAT: | 0,52475 € |
|---|---|
| Unit Price with VAT: | 0,62445 € |

