



AMSLA-1280-R22K-T | |
|---|---|
DigiKey Part Number | 535-AMSLA-1280-R22K-TTR-ND - Tape & Reel (TR) 535-AMSLA-1280-R22K-TCT-ND - Cut Tape (CT) 535-AMSLA-1280-R22K-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMSLA-1280-R22K-T |
Description | FIXED IND 220NH 50A 0.31 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 50 A 0.31mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMSLA-1280-R22K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 54A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.31mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.315" W (12.00mm x 8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,93600 € | 9,36 € |
| 100 | 0,76960 € | 76,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67138 € | 335,69 € |
| 1.000 | 0,63311 € | 633,11 € |
| 1.500 | 0,61175 € | 917,62 € |
| 2.500 | 0,58591 € | 1.464,78 € |
| 3.500 | 0,56949 € | 1.993,22 € |
| 5.000 | 0,55261 € | 2.763,05 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

