



AMPMGFB-16.0000T | |
|---|---|
DigiKey Part Number | 535-14581-2-ND - Tape & Reel (TR) 535-14581-1-ND - Cut Tape (CT) 535-14581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPMGFB-16.0000T |
Description | MEMS OSC XO 16.0000MHZ SMD |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPMGFB-16.0000T Models |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.3mA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (1.6x1.2) |
Type | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency | Height - Seated (Max) 0.035" (0.89mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 160µA |
Voltage - Supply 1.71V ~ 3.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,95100 € | 19,51 € |
| 25 | 1,82760 € | 45,69 € |
| 50 | 1,72500 € | 86,25 € |
| 100 | 1,62650 € | 162,65 € |
| 250 | 1,50856 € | 377,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77363 € | 1.773,63 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

