Parametric Equivalent
Parametric Equivalent



AMPMEGA-12.0000 | |
|---|---|
DigiKey Part Number | AMPMEGA-12.0000-ND |
Manufacturer | |
Manufacturer Product Number | AMPMEGA-12.0000 |
Description | MEMS OSC XO 12.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | AMPMEGA-12.0000 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 1.3mA (Typ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-DFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6001CI1B-012.0000 | Microchip Technology | 0 | 150-DSC6001CI1B-012.0000-ND | 0,88000 € | Parametric Equivalent |
| DSC6001CI1B-012.0000T | Microchip Technology | 0 | 150-DSC6001CI1B-012.0000T-ND | 0,88000 € | Parametric Equivalent |


