50 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Abracon Tiny But Mighty

AMPMDFB-50.0000T

DigiKey Part Number
535-14557-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMPMDFB-50.0000T
Description
MEMS OSC XO 50.0000MHZ SMD
Customer Reference
Detailed Description
50 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMPMDFB-50.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VLGA (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.89mm)
Current - Supply (Disable) (Max)
160µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types