


AMPMDFB-48.0000T | |
|---|---|
DigiKey Part Number | 535-AMPMDFB-48.0000TTR-ND - Tape & Reel (TR) 535-AMPMDFB-48.0000TCT-ND - Cut Tape (CT) 535-AMPMDFB-48.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPMDFB-48.0000T |
Description | MEMS OSC XO 48.0000MHZ SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPMDFB-48.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 160µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 2,03600 € | 20,36 € |
| 25 | 1,92600 € | 48,15 € |
| 50 | 1,84620 € | 92,31 € |
| 100 | 1,76980 € | 176,98 € |
| 250 | 1,67376 € | 418,44 € |
| 500 | 1,60464 € | 802,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49196 € | 1.491,96 € |
| 2.000 | 1,43043 € | 2.860,86 € |
| 3.000 | 1,39564 € | 4.186,92 € |
| 5.000 | 1,35305 € | 6.765,25 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |

