



AMPMDFB-40.0000T | |
|---|---|
DigiKey Part Number | 535-14555-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPMDFB-40.0000T |
Description | MEMS OSC XO 40.0000MHZ SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPMDFB-40.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VLGA (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 160µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26035 € | 1.260,35 € |
| Unit Price without VAT: | 1,26035 € |
|---|---|
| Unit Price with VAT: | 1,49982 € |

