


AMPMDDA-2.4576T3 | |
|---|---|
DigiKey Part Number | AMPMDDA-2.4576T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPMDDA-2.4576T3 |
Description | MEMS OSC XO 2.4576MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 2.4576 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPMDDA-2.4576T3 Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.3mA (Typ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VLGA (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.89mm) |
Output CMOS |

