
AMPLH7025S-5R6MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7025S-5R6MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLH7025S-5R6MT |
Description | FIXED IND 5.6UH 6.5A 40.2 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 6.5 A 40.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38467 € | 577,00 € |
| Unit Price without VAT: | 0,38467 € |
|---|---|
| Unit Price with VAT: | 0,45776 € |

