
AMPLH7020S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7020S-R47MTTR-ND - Tape & Reel (TR) 535-AMPLH7020S-R47MTCT-ND - Cut Tape (CT) 535-AMPLH7020S-R47MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH7020S-R47MT |
Description | FIXED IND 470NH 17A 4.9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 17 A 4.9mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Soft Saturation |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,48880 € | 48,88 € |
| 1.000 | 0,40199 € | 401,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37908 € | 758,16 € |
| 4.000 | 0,35750 € | 1.430,00 € |
| 6.000 | 0,34547 € | 2.072,82 € |
| 10.000 | 0,33090 € | 3.309,00 € |
| 14.000 | 0,32165 € | 4.503,10 € |
| 20.000 | 0,31871 € | 6.374,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

