
AMPLH7020S-3R3MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7020S-3R3MTTR-ND - Tape & Reel (TR) 535-AMPLH7020S-3R3MTCT-ND - Cut Tape (CT) 535-AMPLH7020S-3R3MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLH7020S-3R3MT |
Description | FIXED IND 3.3UH 7.5A 34.8 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 7.5 A 34.8mOhm Max 2-SMD, J-Lead Low DCR, Soft Saturation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 34.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | Low DCR, Soft Saturation | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,48880 € | 48,88 € |
| 1.000 | 0,40199 € | 401,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37908 € | 758,16 € |
| 4.000 | 0,35750 € | 1.430,00 € |
| 6.000 | 0,34547 € | 2.072,82 € |
| 10.000 | 0,33090 € | 3.309,00 € |
| 14.000 | 0,32165 € | 4.503,10 € |
| 20.000 | 0,31871 € | 6.374,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

