
AMPLH7020S-1R5MT | |
|---|---|
DigiKey Part Number | 535-AMPLH7020S-1R5MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLH7020S-1R5MT |
Description | FIXED IND 1.5UH 11A 16.2 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 11 A 16.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36450 € | 729,00 € |
| Unit Price without VAT: | 0,36450 € |
|---|---|
| Unit Price with VAT: | 0,43376 € |

