
AMPLH4020S-5R6MT | |
|---|---|
DigiKey Part Number | 535-AMPLH4020S-5R6MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLH4020S-5R6MT |
Description | FIXED IND 5.6UH 4.1A 78.2 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 4.1 A 78.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 78.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.169" L x 0.165" W (4.30mm x 4.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39265 € | 1.177,95 € |
| Unit Price without VAT: | 0,39265 € |
|---|---|
| Unit Price with VAT: | 0,46725 € |

