



AMPLA7050S-R47MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7050S-R47MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA7050S-R47MT |
Description | FIXED IND 470NH 22A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 22 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7050S-R47MT Models |
Category | Current - Saturation (Isat) 30A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.9mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39706 € | 317,65 € |
| Unit Price without VAT: | 0,39706 € |
|---|---|
| Unit Price with VAT: | 0,47250 € |

