2.2 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMPLA7050S-2R2MT

DigiKey Part Number
535-AMPLA7050S-2R2MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMPLA7050S-2R2MT
Description
FIXED IND 2.2UH 10A 12 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 10 A 12mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMPLA7050S-2R2MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
12mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,39391 €315,13 €
Manufacturers Standard Package
Unit Price without VAT:0,39391 €
Unit Price with VAT:0,46875 €