
AMPLA7050Q-R22MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7050Q-R22MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA7050Q-R22MT |
Description | FIXED IND 220NH 25A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 25 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.9mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,40335 € | 322,68 € |
| Unit Price without VAT: | 0,40335 € |
|---|---|
| Unit Price with VAT: | 0,47999 € |

