



AMPLA7050Q-4R7MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7050Q-4R7MTTR-ND - Tape & Reel (TR) 535-AMPLA7050Q-4R7MTCT-ND - Cut Tape (CT) 535-AMPLA7050Q-4R7MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7050Q-4R7MT |
Description | FIXED IND 4.7UH 6.5A 30.8 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6.5 A 30.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,00900 € | 10,09 € |
| 100 | 0,82950 € | 82,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,41949 € | 335,59 € |
| 1.600 | 0,39557 € | 632,91 € |
| 2.400 | 0,38223 € | 917,35 € |
| 4.000 | 0,36607 € | 1.464,28 € |
| 5.600 | 0,35582 € | 1.992,59 € |
| 8.000 | 0,34527 € | 2.762,16 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

