



AMPLA7030S-R75MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030S-R75MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMPLA7030S-R75MT |
Description | FIXED IND 750NH 14.5A 6.6 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 nH Shielded Molded Inductor 14.5 A 6.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 24.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30674 € | 306,74 € |
| Unit Price without VAT: | 0,30674 € |
|---|---|
| Unit Price with VAT: | 0,36502 € |

