



AMPLA7030S-R68MT | |
|---|---|
DigiKey Part Number | 535-AMPLA7030S-R68MTTR-ND - Tape & Reel (TR) 535-AMPLA7030S-R68MTCT-ND - Cut Tape (CT) 535-AMPLA7030S-R68MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA7030S-R68MT |
Description | FIXED IND 680NH 15.5A 5.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 15.5 A 5.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA7030S-R68MT Models |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81100 € | 8,11 € |
| 100 | 0,66690 € | 66,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31901 € | 319,01 € |
| 2.000 | 0,30082 € | 601,64 € |
| 3.000 | 0,29067 € | 872,01 € |
| 5.000 | 0,27838 € | 1.391,90 € |
| 7.000 | 0,27058 € | 1.894,06 € |
| 10.000 | 0,26256 € | 2.625,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

